Print Page
Product Information
ManufacturerXP POWER
Manufacturer Part NoISP2403A
Order Code1738347
Product RangeISP
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Input Ratio2:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 1500mA
Output Voltage - Output 2-
Output Current - Output 2-
Input Voltage DC Min18V
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Max36V
DC / DC Converter Output TypeFixed
Input Voltage DC Nom24V
DC / DC Converter MountingSurface Mount Device
Width13.7mm
Height7.5mm
Depth23.86mm
Product RangeISP
SVHCNo SVHC (15-Jan-2018)
Product Overview
- 2:1 Input Range
- SMD Package
- Industry Standard Pinout
- 1500 VDC Isolation
- -40°C to +85°C Operation
- See Technical Note for information about XP Power's plans for the UKCA Marking
Applications
Power Management, DC/DC Converters
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
500mA
Output Current - Output 2
-
Output Regulation
Regulated
Input Voltage DC Max
36V
Input Voltage DC Nom
24V
Width
13.7mm
Depth
23.86mm
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
-
Output Power Max
2W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Input Voltage DC Min
18V
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Surface Mount Device
Height
7.5mm
Product Range
ISP
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0052