Print Page
Product Information
ManufacturerXP POWER
Manufacturer Part NoISF0515
Order Code1776120
Product RangeISF
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 133.5mA
Output Voltage - Output 2-15V
Output Current - Output 233.5mA
Input Voltage DC Min4.5V
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Max5.5V
DC / DC Converter Output TypeFixed
Input Voltage DC Nom5V
DC / DC Converter MountingSurface Mount Device
Width7.5mm
Height6.5mm
Depth15.24mm
Product RangeISF
SVHCNo SVHC (15-Jan-2018)
Product Overview
- SMD Package
- Industry Standard Pinout
- 1000 VDC Isolation
- Short Circuit Protection
- MTBF >3.5 MHrs
- See Technical Note for information about XP Power's plans for the UKCA Marking
Applications
Power Management, DC/DC Converters
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
33.5mA
Output Current - Output 2
33.5mA
Output Regulation
Unregulated
Input Voltage DC Max
5.5V
Input Voltage DC Nom
5V
Width
7.5mm
Depth
15.24mm
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
-
Output Power Max
1W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Input Voltage DC Min
4.5V
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Surface Mount Device
Height
6.5mm
Product Range
ISF
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00342