Print Page
Product Information
ManufacturerXP POWER
Manufacturer Part NoIR0515SA
Order Code1860991
Product RangeIR
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationSemi-regulated
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Isolation Voltage1kV
DC / DC Converter Output TypeFixed
Input Voltage DC Nom5V
DC / DC Converter MountingThrough Hole
Width7.2mm
Height10mm
Depth19.5mm
Product RangeIR
SVHCNo SVHC (15-Jan-2018)
Alternatives for IR0515SA
1 Product Found
Product Overview
- SIP Package
- 1000 VDC Isolation
- Semi regulated
- -40°C to +85°C Operation
- MTBF >1.1 MHrs
- See Technical Note for information about XP Power's plans for the UKCA Marking
Applications
Power Management, DC/DC Converters
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Input Voltage DC Min
4.5V
Isolation Voltage
1kV
Input Voltage DC Nom
5V
Width
7.2mm
Depth
19.5mm
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
SIP
Output Power Max
3W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
Semi-regulated
Input Voltage DC Max
5.5V
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Height
10mm
Product Range
IR
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028