Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoIMM0205D15
Order Code2630572
Product RangeIMM02 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
20+ | £12.600 |
Price for:Each
Minimum: 20
Multiple: 20
£252.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoIMM0205D15
Order Code2630572
Product RangeIMM02 Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 166mA
Output Voltage - Output 2-15V
Output Current - Output 266mA
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Width9.2mm
Height11.1mm
Depth21.85mm
Input Voltage DC Min4.5V
Input Voltage DC Max9V
Product RangeIMM02 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The IMM02 series is a 2W, DC to DC converter in 8 pin SIP package with world wide medical approvals to UL ANSI/AMMI ES60601-1, CSA C22.2 No. 60601-1, TUV EN60601-1 and CB IEC60601-1 standards.
- World Wide Medical Approvals
- Single & Dual Outputs
- SIP8 Package
- Operating Temperature -20°C to 100°C
- Full Load at 60°C Ambient
- 1500VAC Isolation, 1 x MOPP
- Level B Conducted and Radiated Noise (EN55011)
Applications
Industrial, Power Management, Medical
Technical Specifications
Power Supply Applications
Medical
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
66mA
Output Current - Output 2
66mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Width
9.2mm
Depth
21.85mm
Input Voltage DC Max
9V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Regulated
Input Voltage DC Nom
5V
DC / DC Converter Mounting
Through Hole
Height
11.1mm
Input Voltage DC Min
4.5V
Product Range
IMM02 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004