Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoECL15UD01-T
Order Code1860889
Product RangeECL15 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerXP POWER
Manufacturer Part NoECL15UD01-T
Order Code1860889
Product RangeECL15 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2 Output
Output Power Max15W
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)15W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 112VDC
Output Current - Output 1650mA
Output Voltage - Output 2-12VDC
Output Current - Output 2650mA
Input Voltage AC Min85V
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Max264V
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeECL15 Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for ECL15UD01-T
1 Product Found
Product Overview
The ECL series 5 to 30W AC/DC Power Supply with fixed and adjustable outputs.
- Ultra Compact Size
- Single, Dual & Triple Outputs
- Open Frame PCB & Chassis Mount
- Encapsulated PCB & Chassis Mount
- Less Than 0.3W No Load Input Power
- Peak Load Capability
- Class II Construction
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Power Rating (Convection Cooling)
15W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
650mA
Output Current - Output 2
650mA
Output Voltage - Output 3
-
Input Voltage AC Max
264V
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
2 Output
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-12VDC
Input Voltage AC Min
85V
Output Current - Output 3
-
Output Voltage - Output 4
-
Product Range
ECL15 Series
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045994