Print Page
Product Information
ManufacturerXP POWER
Manufacturer Part NoDLG75PS12
Order Code1961513
Product RangeDLG
Technical Datasheet
Power Supply Applications-
Output Power Max59W
Output Voltage Max12VDC
Output Current4.9A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min90V
Input Voltage Max305V
Product RangeDLG
SVHCNo SVHC (15-Jan-2018)
Alternatives for DLG75PS12
1 Product Found
Product Overview
- AC Input LED Driver
- Constant Voltage & Current Operation
- High Power Factor
- High Efficiency
- Water Proof to IP67
- High Input Voltage Range
Applications
Power Management, LED Lighting
Technical Specifications
Power Supply Applications
-
Output Voltage Max
12VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (15-Jan-2018)
Output Power Max
59W
Output Current
4.9A
Input Voltage Min
90V
Product Range
DLG
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9