Print Page
Product Information
ManufacturerXP POWER
Manufacturer Part NoDLG50PS24
Order Code1961509
Product RangeDLG
Technical Datasheet
Power Supply Applications-
Output Power Max50W
Output Voltage Max24V
Output Current2.1A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min90V
Input Voltage Max305V
Product RangeDLG
SVHCNo SVHC (15-Jan-2018)
Alternatives for DLG50PS24
3 Products Found
Product Overview
- AC Input LED Driver
- Constant Voltage & Current Operation
- High Power Factor
- High Efficiency
- Water Proof to IP67
- High Input Voltage Range
Applications
Power Management, LED Lighting
Technical Specifications
Power Supply Applications
-
Output Voltage Max
24V
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (15-Jan-2018)
Output Power Max
50W
Output Current
2.1A
Input Voltage Min
90V
Product Range
DLG
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.815559