Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoBCS75US27-C
Order Code2099462
Product RangeBCS Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerXP POWER
Manufacturer Part NoBCS75US27-C
Order Code2099462
Product RangeBCS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2Outputs
Output Power Max75W
Output Voltage - Output 127.6VDC
Output Current - Output 12.75A
Output Voltage - Output 227.6VDC
Output Current - Output 21.1A
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Input Voltage AC Min90V
Output Current - Output 4-
Input Voltage AC Max264V
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeBCS Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The BCS75US27-C is an AC/DC enclosed Power Supply with battery charging output.
- DC standby system
- Low battery disconnect
- AC OK and battery low alarms
- Battery overload and reverse polarity protection
- Overvoltage, overload, battery low voltage and short-circuit protection
- Convention cooling
- 1.5/1A at 115/230VAC Maximum input current
- 70A at 230VAC cold start 25°C Maximum inrush current
- 40 to 76kHz at full load Typical switching frequency
- 3.4W/inch³ Power density
- 88% Efficiency
- <lt/>1mA at 264VAC/60Hz Earth leakage current
- 0.03%/°C Temperature coefficient
- See Technical Note for information about XP Power’s plans for the UKCA Marking
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
75W
Output Current - Output 1
2.75A
Output Current - Output 2
1.1A
Output Current - Output 3
-
Input Voltage AC Min
90V
Input Voltage AC Max
264V
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
2Outputs
Output Voltage - Output 1
27.6VDC
Output Voltage - Output 2
27.6VDC
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Output Current - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
BCS Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44