Print Page
Product Information
ManufacturerXP POWER
Manufacturer Part NoBCS100US27-C
Order Code2099464
Product RangeBCS
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2Outputs
Output Power Max100W
Output Voltage - Output 127.6VDC
Output Current - Output 13.65A
Output Voltage - Output 227.6VDC
Output Current - Output 21.7A
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Input Voltage AC Min90V
Current, Output 4-
Input Voltage AC Max264V
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeBCS
SVHCNo SVHC (15-Jan-2018)
Product Overview
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
100W
Output Current - Output 1
3.65A
Output Current - Output 2
1.7A
Output Current - Output 3
-
Input Voltage AC Min
90V
Input Voltage AC Max
264V
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
2Outputs
Output Voltage - Output 1
27.6VDC
Output Voltage - Output 2
27.6VDC
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Current, Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
BCS
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55