Print Page
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £80.740 |
5+ | £70.650 |
10+ | £58.540 |
50+ | £52.480 |
100+ | £51.430 |
Price for:Each
Minimum: 1
Multiple: 1
£80.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoAJM90PS12
Order Code2643224
Product RangeAJM
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Output Power Max90W
Output Voltage - Output 112VDC
Output Current - Output 17.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector4 Way Mini DIN
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min80V
Input Voltage VAC80V AC to 264V AC
Input Voltage AC Max264V
Product RangeAJM
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (15-Jan-2018)
Product Overview
AJM90 series is an AC-DC power supply. Safety approvals are ANSI/AAMI ES 60601-1, CSA C22.2 No. 60601, EN60601-1, IEC60601-1.
- Energy efficiency level VI, class II, medical and ITE safety approvals, 4th edition medical EMC
- Overload/overvoltage protection, trip and restart (hiccup), auto resetting short circuit protection
- Low earth leakage current, 3 year warranty
- <lt/>0.21W standby power
- Output power is 90W, input frequency is 47 to 63Hz
- Output voltage is 12V, output current is 7.5A
- Dimension is 140 x 71 x 22mm
- Total regulation is ±5%, 88% efficiency
- Input voltage is 80 to 264VAC, derate output power below 90VAC to 90% at 85VAC and 85% at 80VAC
- Operating temperature is 0 to 60°C (derate from 100% load at 40°C to 50% load at 60°C)
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
90W
Output Current - Output 1
7.5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage VAC
80V AC to 264V AC
Product Range
AJM
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Connector
4 Way Mini DIN
Output Current - Output 3
-
Input Voltage AC Min
80V
Input Voltage AC Max
264V
Plug Type
Mains Plug Sold Separately
Alternatives for AJM90PS12
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.410501