Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER XCELITE
Manufacturer Part NoXHT700N
Order Code441193
Also Known AsGTIN UPC EAN: 037103487674
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoXHT700N
Order Code441193
Also Known AsGTIN UPC EAN: 037103487674
Technical Datasheet
Tweezer TypeGeneral Purpose
Tweezer Tip TypeStraight, Pointed
Overall Length178mm
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Tweezer Type
General Purpose
Overall Length
178mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
-
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02903