Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER XCELITE
Manufacturer Part NoXHT434N
Order Code441156
Also Known AsGTIN UPC EAN: 037103487636
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoXHT434N
Order Code441156
Also Known AsGTIN UPC EAN: 037103487636
Technical Datasheet
Tweezer TypeGeneral Purpose
Tweezer Tip TypeStraight, Pointed
Overall Length121mm
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (15-Jun-2015)
Alternatives for XHT434N
1 Product Found
Product Overview
The XHT434 is a 4-3/4-inch smooth sharp point general duty tweezers with steel body and tip construction.
- Plated steel colour
Applications
Maintenance & Repair
Technical Specifications
Tweezer Type
General Purpose
Overall Length
121mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
-
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958