Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER XCELITE
Manufacturer Part No100XNV.
Order Code440735
Also Known AsGTIN UPC EAN: 037103254733
Your Part Number
No Longer Stocked
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part No100XNV.
Order Code440735
Also Known AsGTIN UPC EAN: 037103254733
Technical Datasheet
Stripping Capacity AWG8AWG
Stripping Capacity Metric-
For Use WithSolid & Stranded Wires
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 100XNV is a 5-inch Wire Stripper and Cutter with red plastic coated cushion grip handles. It is suitable for cuts and strips both solid and stranded wire cleanly and neatly.
- Adjustable screw stop for different wire sizes
- Hardened with ground blades
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
8AWG
For Use With
Solid & Stranded Wires
SVHC
No SVHC (15-Jun-2015)
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09