Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No768775256
Order Code2211764
Product RangeWE-PD2 HV Series
Technical Datasheet
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No768775256
Order Code2211764
Product RangeWE-PD2 HV Series
Technical Datasheet
Inductance560µH
RMS Current (Irms)410mA
Inductor ConstructionUnshielded
Saturation Current (Isat)410mA
Product RangeWE-PD2 HV Series
Power Inductor Case7.8mm x 7mm x 5mm
DC Resistance Max2.08ohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7mm
Product Height5mm
Technical Specifications
Inductance
560µH
Inductor Construction
Unshielded
Product Range
WE-PD2 HV Series
DC Resistance Max
2.08ohm
Product Length
7.8mm
Product Height
5mm
RMS Current (Irms)
410mA
Saturation Current (Isat)
410mA
Power Inductor Case
7.8mm x 7mm x 5mm
Inductance Tolerance
± 10%
Product Width
7mm
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001