Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749020015
Order Code1961669
Product RangeWE-LAN
Technical Datasheet
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749020015
Order Code1961669
Product RangeWE-LAN
Technical Datasheet
Compatible With10/100/1000 Base-T
No. of Ports1 Port
Turns Ratio1:1
Inductance350µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeWE-LAN
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Compatible With
10/100/1000 Base-T
Turns Ratio
1:1
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
WE-LAN
No. of Ports
1 Port
Inductance
350µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004