Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749014010
Order Code1961666RL
Product RangeWE-LAN
Technical Datasheet
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749014010
Order Code1961666RL
Product RangeWE-LAN
Technical Datasheet
Inductance350µH
Operating Temperature Max70°C
Product RangeWE-LAN
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 749014010 is a 1-port SMT standard WE-LAN LAN Transformer with 10/100 Base-T speed. It is compliant with most ICs for Ethernet applications like Intel, AMD, Globespan and Realtek.
- Compliant with IEEE 802.3, IEEE 802.3af and IEEE 802.3at standards
- 0 to 70°C Operating temperature range
- 4500Vrms Dielectric
Applications
Power Management, Industrial, Communications & Networking
Technical Specifications
Inductance
350µH
Product Range
WE-LAN
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007