Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744912127
Order Code2431625
Product RangeWE-CAIR Series
Technical Datasheet
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744912127
Order Code2431625
Product RangeWE-CAIR Series
Technical Datasheet
Inductance27nH
RMS Current (Irms)3.5A
Product RangeWE-CAIR Series
Inductance Tolerance± 5%
DC Resistance Max0.004ohm
Self Resonant Frequency2.7GHz
Product Length4.83mm
Product Width3.81mm
Product Height4.2mm
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Inductance
27nH
Product Range
WE-CAIR Series
DC Resistance Max
0.004ohm
Product Length
4.83mm
Product Height
4.2mm
RMS Current (Irms)
3.5A
Inductance Tolerance
± 5%
Self Resonant Frequency
2.7GHz
Product Width
3.81mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01