Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744911056
Order Code2467246
Product RangeWE-CAIR Series
Technical Datasheet
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744911056
Order Code2467246
Product RangeWE-CAIR Series
Technical Datasheet
Inductance5.6nH
RMS Current (Irms)1.6A
Product RangeWE-CAIR Series
Inductance Tolerance± 5%
DC Resistance Max0.009ohm
Self Resonant Frequency6.5GHz
Product Length4.04mm
Product Width1.42mm
Product Height1.37mm
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Inductance
5.6nH
Product Range
WE-CAIR Series
DC Resistance Max
0.009ohm
Product Length
4.04mm
Product Height
1.37mm
RMS Current (Irms)
1.6A
Inductance Tolerance
± 5%
Self Resonant Frequency
6.5GHz
Product Width
1.42mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001