Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479899210
Order Code2894668
Product RangeWE-PMI Series
Technical Datasheet
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479899210
Order Code2894668
Product RangeWE-PMI Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.3A
Inductor ConstructionShielded
Saturation Current (Isat)2.5A
Product RangeWE-PMI Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.05ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.6mm
Product Height1.2mm
SVHCTo Be Advised
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
WE-PMI Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
2.6mm
SVHC
To Be Advised
RMS Current (Irms)
2.3A
Saturation Current (Isat)
2.5A
Inductor Case / Package
-
DC Resistance Max
0.05ohm
Product Length
3.2mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000047
Product traceability