Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479763210.
Order Code2066862RL
Product RangeWE-PMI Series
Technical Datasheet
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479763210.
Order Code2066862RL
Product RangeWE-PMI Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)750mA
Inductor ConstructionShielded
Saturation Current (Isat)350mA
Product RangeWE-PMI Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.3ohm
Inductance Tolerance± 20%
Product Length1.6mm
Product Width0.8mm
Product Height1mm
Product Overview
The 74479763210 is a surface mount High Frequency Inductor with no crosstalk magnetically shielded construction. This WE-PMI compact multilayer type inductor is applicable for DC/DC converters especially at high switching frequencies <gt/>1MHz and electronic devices with very low profile. This inductor supports 150MHz typical self-resonant frequency and is recommended that the temperature of the inductor does not exceed 125°C under worst case operating conditions.
- 3°C/s Maximum ramp-up rate
- 6°C/s Maximum ramp-down rate
- Reflow solder profile (recommended)
Warnings
Cleaning agents that are used to clean application might damage or change the characteristics of the component, body, pins or termination.
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
WE-PMI Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
0.8mm
RMS Current (Irms)
750mA
Saturation Current (Isat)
350mA
Power Inductor Case
-
DC Resistance Max
0.3ohm
Product Length
1.6mm
Product Height
1mm
Technical Docs (4)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability