Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744787220
Order Code2336056
Product RangeWE-PD2SR Series
Technical Datasheet
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744787220
Order Code2336056
Product RangeWE-PD2SR Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.83A
Inductor ConstructionShielded
Saturation Current (Isat)1.7A
Power Inductor Case7.8mm x 7mm x 5mm
Product RangeWE-PD2SR Series
DC Resistance Max0.103ohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width7mm
Product Height5mm
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Power Inductor Case
7.8mm x 7mm x 5mm
DC Resistance Max
0.103ohm
Product Length
7.8mm
Product Height
5mm
RMS Current (Irms)
1.83A
Saturation Current (Isat)
1.7A
Product Range
WE-PD2SR Series
Inductance Tolerance
± 20%
Product Width
7mm
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
Product traceability