Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447798110
Order Code1800275
Product RangeWE-PDF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
500+ | £1.880 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
£940.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447798110
Order Code1800275
Product RangeWE-PDF Series
Technical Datasheet
Inductance1.1µH
RMS Current (Irms)16.5A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangeWE-PDF Series
Power Inductor Case10.2mm x 10.2mm x 6.4mm
DC Resistance Max0.0035ohm
Inductance Tolerance± 30%
Product Length10.2mm
Product Width10.2mm
Product Height6.4mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
1.1µH
Inductor Construction
Shielded
Product Range
WE-PDF Series
DC Resistance Max
0.0035ohm
Product Length
10.2mm
Product Height
6.4mm
RMS Current (Irms)
16.5A
Saturation Current (Isat)
16A
Power Inductor Case
10.2mm x 10.2mm x 6.4mm
Inductance Tolerance
± 30%
Product Width
10.2mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032
Product traceability