Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447789247W
Order Code2219515
Product RangeWE-PD Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447789247W
Order Code2219515
Product RangeWE-PD Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)270mA
Inductor ConstructionShielded
Saturation Current (Isat)310mA
Product RangeWE-PD Series
Power Inductor Case7.3mm x 7.3mm x 3.3mm
DC Resistance Max4.18ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.3mm
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
4.18ohm
Product Length
7.3mm
Product Height
3.3mm
RMS Current (Irms)
270mA
Saturation Current (Isat)
310mA
Power Inductor Case
7.3mm x 7.3mm x 3.3mm
Inductance Tolerance
± 20%
Product Width
7.3mm
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000606