Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447789239
Order Code2211556RL
Product RangeWE-PD Series
Technical Datasheet
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447789239
Order Code2211556RL
Product RangeWE-PD Series
Technical Datasheet
Inductance390µH
RMS Current (Irms)300mA
Inductor ConstructionShielded
Saturation Current (Isat)340mA
Product RangeWE-PD Series
DC Resistance Max2.94ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.2mm
Technical Specifications
Inductance
390µH
Inductor Construction
Shielded
Product Range
WE-PD Series
Inductance Tolerance
± 20%
Product Width
7.3mm
RMS Current (Irms)
300mA
Saturation Current (Isat)
340mA
DC Resistance Max
2.94ohm
Product Length
7.3mm
Product Height
3.2mm
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000995