Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447789156
Order Code2082722
Product RangeWE-PD Series
Technical Datasheet
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447789156
Order Code2082722
Product RangeWE-PD Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)840mA
Inductor ConstructionShielded
Saturation Current (Isat)900mA
Product RangeWE-PD Series
DC Resistance Max0.47ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.2mm
Product Overview
The Wurth Elektronik WE-PD series are magnetic shielded power inductors. The inductance value ranges from 0.47μH to 1500μH.
- EIA 7332, 7345, 1030, 1050, 1245, 1260, 1280, 1210, 6033, 6050 case sizes available
- Magnetic shielding results in low leakage field
- High storage capacity
- Low self losses
- Highest possible current loading
- Operating temperature range -40°C to 125°C
- Suitable for reflow soldering process
- Available in metal and plastic base
Technical Specifications
Inductance
56µH
Inductor Construction
Shielded
Product Range
WE-PD Series
Inductance Tolerance
± 20%
Product Width
7.3mm
RMS Current (Irms)
840mA
Saturation Current (Isat)
900mA
DC Resistance Max
0.47ohm
Product Length
7.3mm
Product Height
3.2mm
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00061
Product traceability