Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744776360
Order Code1961678
Product RangeWE-ASI Series
Technical Datasheet
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744776360
Order Code1961678
Product RangeWE-ASI Series
Technical Datasheet
Inductance6mH
DC Resistance Max14ohm
Self Resonant Frequency570kHz
DC Current Rating230mA
Inductor Case Style10.2mm x 9mm x 6.5mm
Product RangeWE-ASI Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length10.2mm
Product Width9mm
Product Height6.5mm
Alternatives for 744776360
1 Product Found
Technical Specifications
Inductance
6mH
Self Resonant Frequency
570kHz
Inductor Case Style
10.2mm x 9mm x 6.5mm
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
9mm
DC Resistance Max
14ohm
DC Current Rating
230mA
Product Range
WE-ASI Series
Inductor Construction
Unshielded
Product Length
10.2mm
Product Height
6.5mm
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003