Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447745039
Order Code2082702
Product RangeWE-PD2 Series
Technical Datasheet
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447745039
Order Code2082702
Product RangeWE-PD2 Series
Technical Datasheet
Inductance3.9µH
RMS Current (Irms)2.8A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.6A
Power Inductor Case5.8mm x 5.2mm x 2mm
Product RangeWE-PD2 Series
DC Resistance Max0.054ohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.2mm
Product Height2mm
Technical Specifications
Inductance
3.9µH
Inductor Construction
Unshielded
Power Inductor Case
5.8mm x 5.2mm x 2mm
DC Resistance Max
0.054ohm
Product Length
5.8mm
Product Height
2mm
RMS Current (Irms)
2.8A
Saturation Current (Isat)
2.6A
Product Range
WE-PD2 Series
Inductance Tolerance
± 20%
Product Width
5.2mm
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035