Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74477450056
Order Code1636026
Product RangeWE-PD2 Series
Technical Datasheet
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74477450056
Order Code1636026
Product RangeWE-PD2 Series
Technical Datasheet
Inductance560nH
RMS Current (Irms)6.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)6.5A
Product RangeWE-PD2 Series
Power Inductor Case5.8mm x 5.2mm x 2mm
DC Resistance Max0.01ohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.2mm
Product Height2mm
Technical Specifications
Inductance
560nH
Inductor Construction
Unshielded
Product Range
WE-PD2 Series
DC Resistance Max
0.01ohm
Product Length
5.8mm
Product Height
2mm
RMS Current (Irms)
6.5A
Saturation Current (Isat)
6.5A
Power Inductor Case
5.8mm x 5.2mm x 2mm
Inductance Tolerance
± 20%
Product Width
5.2mm
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002