Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447714331
Order Code2211528
Product RangeWE-PD Series
Technical Datasheet
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447714331
Order Code2211528
Product RangeWE-PD Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)710mA
Inductor ConstructionShielded
Saturation Current (Isat)1A
Product RangeWE-PD Series
Power Inductor Case10mm x 10mm x 5mm
DC Resistance Max0.75ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (17-Jan-2022)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
0.75ohm
Product Length
10mm
Product Height
5mm
RMS Current (Irms)
710mA
Saturation Current (Isat)
1A
Power Inductor Case
10mm x 10mm x 5mm
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (17-Jan-2022)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002652
Product traceability