Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74477128
Order Code2211542
Product RangeWE-PD Series
Technical Datasheet
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74477128
Order Code2211542
Product RangeWE-PD Series
Technical Datasheet
Inductance820µH
RMS Current (Irms)510mA
Inductor ConstructionShielded
Saturation Current (Isat)600mA
Product RangeWE-PD Series
Power Inductor Case12mm x 12mm x 6mm
DC Resistance Max1.34ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height6mm
Technical Specifications
Inductance
820µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
1.34ohm
Product Length
12mm
Product Height
6mm
RMS Current (Irms)
510mA
Saturation Current (Isat)
600mA
Power Inductor Case
12mm x 12mm x 6mm
Inductance Tolerance
± 20%
Product Width
12mm
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004012