Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447452154
Order Code1890677
Product RangeWE-TI Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447452154
Order Code1890677
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance150mH
Inductor ConstructionUnshielded
RMS Current (Irms)30mA
Saturation Current (Isat)40mA
DC Resistance Max270ohm
Inductance Tolerance± 10%
Product Overview
The 7447452154 is a through-hole wirewound Radial Leaded Inductor with high saturation core material, 8012 type, heat shrinking tube version.
- -40 to 125°C Operating temperature
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
40mA
Inductance Tolerance
± 10%
Inductance
150mH
RMS Current (Irms)
30mA
DC Resistance Max
270ohm
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027