Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74459115
Order Code1636100
Product RangeWE-PD3 Series
Technical Datasheet
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74459115
Order Code1636100
Product RangeWE-PD3 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)3.5A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Power Inductor Case18.54mm x 15.24mm x 7.62mm
Product RangeWE-PD3 Series
DC Resistance Max0.048ohm
Inductance Tolerance± 20%
Product Length18.54mm
Product Width15.24mm
Product Height7.62mm
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
18.54mm x 15.24mm x 7.62mm
DC Resistance Max
0.048ohm
Product Length
18.54mm
Product Height
7.62mm
RMS Current (Irms)
3.5A
Saturation Current (Isat)
7A
Product Range
WE-PD3 Series
Inductance Tolerance
± 20%
Product Width
15.24mm
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035