Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74457247
Order Code1636176RL
Product RangeWE-PD4 Series
Technical Datasheet
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74457247
Order Code1636176RL
Product RangeWE-PD4 Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)820mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1.4A
Product RangeWE-PD4 Series
DC Resistance Max0.809ohm
Inductance Tolerance± 10%
Product Length22mm
Product Width15mm
Product Height7mm
Alternatives for 74457247
1 Product Found
Technical Specifications
Inductance
470µH
Inductor Construction
Unshielded
Product Range
WE-PD4 Series
Inductance Tolerance
± 10%
Product Width
15mm
RMS Current (Irms)
820mA
Saturation Current (Isat)
1.4A
DC Resistance Max
0.809ohm
Product Length
22mm
Product Height
7mm
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043