Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74454122
Order Code1636089RL
Product RangeWE-PD3 Series
Technical Datasheet
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74454122
Order Code1636089RL
Product RangeWE-PD3 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.4A
Inductor ConstructionShielded
Saturation Current (Isat)2.3A
Product RangeWE-PD3 Series
DC Resistance Max0.1ohm
Inductance Tolerance± 15%
Product Length12.7mm
Product Width10mm
Product Height4.9mm
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
WE-PD3 Series
Inductance Tolerance
± 15%
Product Width
10mm
RMS Current (Irms)
1.4A
Saturation Current (Isat)
2.3A
DC Resistance Max
0.1ohm
Product Length
12.7mm
Product Height
4.9mm
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013
Product traceability