Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7445320
Order Code1636083
Product RangeWE-PD3 Series
Technical Datasheet
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7445320
Order Code1636083
Product RangeWE-PD3 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)400mA
Inductor ConstructionShielded
Saturation Current (Isat)700mA
Product RangeWE-PD3 Series
Power Inductor Case12.7mm x 10.3mm x 2.7mm
DC Resistance Max1.4ohm
Inductance Tolerance± 20%
Product Length12.7mm
Product Width10.3mm
Product Height2.7mm
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
WE-PD3 Series
DC Resistance Max
1.4ohm
Product Length
12.7mm
Product Height
2.7mm
RMS Current (Irms)
400mA
Saturation Current (Isat)
700mA
Power Inductor Case
12.7mm x 10.3mm x 2.7mm
Inductance Tolerance
± 20%
Product Width
10.3mm
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009