Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74453147
Order Code1636081
Product RangeWE-PD3 Series
Technical Datasheet
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74453147
Order Code1636081
Product RangeWE-PD3 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)600mA
Inductor ConstructionShielded
Saturation Current (Isat)1.3A
Product RangeWE-PD3 Series
Power Inductor Case12.7mm x 10.3mm x 2.7mm
DC Resistance Max0.65ohm
Inductance Tolerance± 20%
Product Length12.7mm
Product Width10.3mm
Product Height2.7mm
SVHCNo SVHC (17-Jan-2022)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
WE-PD3 Series
DC Resistance Max
0.65ohm
Product Length
12.7mm
Product Height
2.7mm
RMS Current (Irms)
600mA
Saturation Current (Isat)
1.3A
Power Inductor Case
12.7mm x 10.3mm x 2.7mm
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000743