Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744373460068
Order Code2077781
Product RangeWE-LHMI Series
Technical Datasheet
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744373460068
Order Code2077781
Product RangeWE-LHMI Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)11A
Inductor ConstructionShielded
Saturation Current (Isat)25A
Product RangeWE-LHMI Series
Power Inductor Case7.3mm x 6.6mm x 2.8mm
DC Resistance Max0.0055ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width6.6mm
Product Height2.8mm
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
WE-LHMI Series
DC Resistance Max
0.0055ohm
Product Length
7.3mm
Product Height
2.8mm
RMS Current (Irms)
11A
Saturation Current (Isat)
25A
Power Inductor Case
7.3mm x 6.6mm x 2.8mm
Inductance Tolerance
± 20%
Product Width
6.6mm
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001