Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744373210010
Order Code2467195RL
Product RangeWE-LHMI Series
Technical Datasheet
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744373210010
Order Code2467195RL
Product RangeWE-LHMI Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)8.1A
Inductor ConstructionShielded
Saturation Current (Isat)24A
Product RangeWE-LHMI Series
DC Resistance Max0.0055ohm
Inductance Tolerance± 30%
Product Length4.06mm
Product Width4.06mm
Product Height1mm
Product Overview
Wurth Electronics WE-LHMI series is a SMD power inductor with high saturation current and compact design with high performance and space saving design. The WE-LHMI is distinguished by high nominal and saturation currents. A special iron powder mixture prevents the saturation of the core across the entire operating range. It also provides magnetic shielding, which reduces the leakage field to a minimum and even eliminates acoustic noise. Areas of application for the WE-LHMI series include DC/DC converters in high-current power supplies to power FPGAs, POL converters, motherboards, graphics cards and battery-operated equipment.
- Compact design
- Magnetically shielded
- High current capability
- Handles high transient current spikes
- No acoustic noise and low leakage field
- Frequency range up to 5MHz
- Operating temperature: -40°C to +125°C
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
WE-LHMI Series
Inductance Tolerance
± 30%
Product Width
4.06mm
RMS Current (Irms)
8.1A
Saturation Current (Isat)
24A
DC Resistance Max
0.0055ohm
Product Length
4.06mm
Product Height
1mm
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016