Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744355256
Order Code1636246RL
Product RangeWE-HCI Series
Technical Datasheet
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744355256
Order Code1636246RL
Product RangeWE-HCI Series
Technical Datasheet
Inductance560nH
RMS Current (Irms)20A
Inductor ConstructionShielded
Saturation Current (Isat)30A
Product RangeWE-HCI Series
DC Resistance Max1610µohm
Inductance Tolerance± 20%
Product Length10.5mm
Product Width10.2mm
Product Height4mm
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Product Range
WE-HCI Series
Inductance Tolerance
± 20%
Product Width
10.2mm
RMS Current (Irms)
20A
Saturation Current (Isat)
30A
DC Resistance Max
1610µohm
Product Length
10.5mm
Product Height
4mm
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability