Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443330082
Order Code1848245
Product RangeWE-HCC Series
Technical Datasheet
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443330082
Order Code1848245
Product RangeWE-HCC Series
Technical Datasheet
Inductance820nH
RMS Current (Irms)20A
Inductor ConstructionShielded
Saturation Current (Isat)36A
Product RangeWE-HCC Series
Power Inductor Case10.9mm x 10mm x 9.3mm
DC Resistance Max0.00135ohm
Inductance Tolerance± 20%
Product Length10.9mm
Product Width10mm
Product Height9.3mm
Technical Specifications
Inductance
820nH
Inductor Construction
Shielded
Product Range
WE-HCC Series
DC Resistance Max
0.00135ohm
Product Length
10.9mm
Product Height
9.3mm
RMS Current (Irms)
20A
Saturation Current (Isat)
36A
Power Inductor Case
10.9mm x 10mm x 9.3mm
Inductance Tolerance
± 20%
Product Width
10mm
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005