Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443320033
Order Code1848226RL
Product RangeWE-HCC Series
Technical Datasheet
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443320033
Order Code1848226RL
Product RangeWE-HCC Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)27A
Inductor ConstructionShielded
Saturation Current (Isat)55A
Product RangeWE-HCC Series
DC Resistance Max530µohm
Inductance Tolerance± 20%
Product Length12.1mm
Product Width11.4mm
Product Height9.5mm
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
WE-HCC Series
Inductance Tolerance
± 20%
Product Width
11.4mm
RMS Current (Irms)
27A
Saturation Current (Isat)
55A
DC Resistance Max
530µohm
Product Length
12.1mm
Product Height
9.5mm
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006