Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744318120
Order Code1636215
Product RangeWE-HCI Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744318120
Order Code1636215
Product RangeWE-HCI Series
Technical Datasheet
Inductance900nH
RMS Current (Irms)22A
Inductor ConstructionShielded
Saturation Current (Isat)32A
Product RangeWE-HCI Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.0022ohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.8mm
Product Height4.9mm
Alternatives for 744318120
2 Products Found
Technical Specifications
Inductance
900nH
Inductor Construction
Shielded
Product Range
WE-HCI Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
12.8mm
RMS Current (Irms)
22A
Saturation Current (Isat)
32A
Inductor Case / Package
-
DC Resistance Max
0.0022ohm
Product Length
13.5mm
Product Height
4.9mm
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0041