Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744313180
Order Code1636209RL
Product RangeWE-HCI Series
Technical Datasheet
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744313180
Order Code1636209RL
Product RangeWE-HCI Series
Technical Datasheet
Inductance1.8µH
RMS Current (Irms)14A
Inductor ConstructionShielded
Saturation Current (Isat)22A
Product RangeWE-HCI Series
DC Resistance Max0.0056ohm
Inductance Tolerance± 20%
Product Length12.9mm
Product Width12.8mm
Product Height3.3mm
Technical Specifications
Inductance
1.8µH
Inductor Construction
Shielded
Product Range
WE-HCI Series
Inductance Tolerance
± 20%
Product Width
12.8mm
RMS Current (Irms)
14A
Saturation Current (Isat)
22A
DC Resistance Max
0.0056ohm
Product Length
12.9mm
Product Height
3.3mm
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028