Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744305040
Order Code2211661RL
Product RangeWE-HCM Series
Technical Datasheet
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744305040
Order Code2211661RL
Product RangeWE-HCM Series
Technical Datasheet
Inductance400nH
RMS Current (Irms)28A
Inductor ConstructionShielded
Saturation Current (Isat)20A
Product RangeWE-HCM Series
DC Resistance Max155µohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width13.3mm
Product Height5mm
Technical Specifications
Inductance
400nH
Inductor Construction
Shielded
Product Range
WE-HCM Series
Inductance Tolerance
± 20%
Product Width
13.3mm
RMS Current (Irms)
28A
Saturation Current (Isat)
20A
DC Resistance Max
155µohm
Product Length
13.5mm
Product Height
5mm
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003