Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744089420082
Order Code2114293
Product RangeWE-SPC Series
Technical Datasheet
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744089420082
Order Code2114293
Product RangeWE-SPC Series
Technical Datasheet
Inductance820nH
RMS Current (Irms)3.5A
Inductor ConstructionShielded
Saturation Current (Isat)6.7A
Product RangeWE-SPC Series
Power Inductor Case4.8mm x 4.8mm x 2.8mm
DC Resistance Max0.0248ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
Technical Specifications
Inductance
820nH
Inductor Construction
Shielded
Product Range
WE-SPC Series
DC Resistance Max
0.0248ohm
Product Length
4.8mm
Product Height
2.8mm
RMS Current (Irms)
3.5A
Saturation Current (Isat)
6.7A
Power Inductor Case
4.8mm x 4.8mm x 2.8mm
Inductance Tolerance
± 20%
Product Width
4.8mm
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000258