Print Page




Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744089410022
Order Code2114271
Product RangeWE-SPC Series
Technical Datasheet
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744089410022
Order Code2114271
Product RangeWE-SPC Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)4.5A
Inductor ConstructionShielded
Saturation Current (Isat)9.5A
Product RangeWE-SPC Series
DC Resistance Max0.015ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height1.8mm
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
WE-SPC Series
Inductance Tolerance
± 30%
Product Width
4.8mm
RMS Current (Irms)
4.5A
Saturation Current (Isat)
9.5A
DC Resistance Max
0.015ohm
Product Length
4.8mm
Product Height
1.8mm
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015
Product traceability