Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440710082
Order Code2114321
Product RangeWE-TPC Series
Technical Datasheet
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440710082
Order Code2114321
Product RangeWE-TPC Series
Technical Datasheet
Inductance820nH
RMS Current (Irms)7.3A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Product RangeWE-TPC Series
Power Inductor Case8mm x 8mm x 4.3mm
DC Resistance Max0.009ohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height4.3mm
Product Overview
Wurth Electronics WE-TPC series are SMD shielded tiny power inductors with a 4 pad design which provides great mechanical strength. Compared to the unshielded types, the WE-TPC series reduces stray field due to the magnetic shielding.
- Extremely flat power inductor
- High current capability
- Magnetically shielded which results in a low leakage field
- Recommended solder profile: Reflow
- Operating temperature: -40°C to +125°C
Technical Specifications
Inductance
820nH
Inductor Construction
Shielded
Product Range
WE-TPC Series
DC Resistance Max
0.009ohm
Product Length
8mm
Product Height
4.3mm
RMS Current (Irms)
7.3A
Saturation Current (Isat)
8A
Power Inductor Case
8mm x 8mm x 4.3mm
Inductance Tolerance
± 30%
Product Width
8mm
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001