Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440660015
Order Code1635891
Product RangeWE-TPC Series
Technical Datasheet
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440660015
Order Code1635891
Product RangeWE-TPC Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)7.2A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Power Inductor Case10mm x 10mm x 3.8mm
Product RangeWE-TPC Series
DC Resistance Max0.0075ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height3.8mm
Product Overview
Wurth Electronics WE-TPC series are SMD shielded tiny power inductors with a 4 pad design which provides great mechanical strength. Compared to the unshielded types, the WE-TPC series reduces stray field due to the magnetic shielding.
- Extremely flat power inductor
- High current capability
- Magnetically shielded which results in a low leakage field
- Recommended solder profile: Reflow
- Operating temperature: -40°C to +125°C
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Power Inductor Case
10mm x 10mm x 3.8mm
DC Resistance Max
0.0075ohm
Product Length
10mm
Product Height
3.8mm
RMS Current (Irms)
7.2A
Saturation Current (Isat)
10A
Product Range
WE-TPC Series
Inductance Tolerance
± 30%
Product Width
10mm
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001175
Product traceability