Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404064152
Order Code2894658
Product RangeWE-LQS Series
Technical Datasheet
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404064152
Order Code2894658
Product RangeWE-LQS Series
Technical Datasheet
Inductance1.5mH
RMS Current (Irms)210mA
Inductor ConstructionSemishielded
Saturation Current (Isat)280mA
Product RangeWE-LQS Series
Inductor Case / Package-
DC Resistance Max6.989ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCTo Be Advised
Product Overview
The WE-LQS series is a compact semi-shielded power inductor which has the lowest RDC values compared to other SMD inductors in the Wurth Electronics portfolio. This compact power inductor is characterized by the robust design and the high durability. These inductor is particularly suitable for low consumption applications and may also be recommended for Energy Harvesting designs, high efficiency switching controllers and integrated DC/DC converters.
- Tiny Power Inductor Design
- 1.7 times more current in comparison with unshielded versions
- Robust design and large durability
- Low RDC
- Magnetically shielded with magnetic glue reducing buzz noise in ultra-low levels
- Operating temperature: -40°C to +125°C
Technical Specifications
Inductance
1.5mH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
DC Resistance Max
6.989ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
210mA
Saturation Current (Isat)
280mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00053