Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440320018
Order Code1800377RL
Product RangeWE-LQ Series
Technical Datasheet
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440320018
Order Code1800377RL
Product RangeWE-LQ Series
Technical Datasheet
Inductance1.8µH
RMS Current (Irms)640mA
Inductor ConstructionUnshielded
Saturation Current (Isat)2A
Product RangeWE-LQ Series
DC Resistance Max0.14ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2mm
Technical Specifications
Inductance
1.8µH
Inductor Construction
Unshielded
Product Range
WE-LQ Series
Inductance Tolerance
± 20%
Product Width
2.5mm
RMS Current (Irms)
640mA
Saturation Current (Isat)
2A
DC Resistance Max
0.14ohm
Product Length
3.2mm
Product Height
2mm
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000046